Igus Chainflex CF140.UL Control Cable, 3 Cores, 1mm² 17 AWG, Screened, 10 m, Grey PVC Sheath

Get a bulk buy discount

Add 15 more to save $71.10

View bulk pricing options

Subtotal (1 reel of 10 metres)*

$194.26

(exc. GST)

$213.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14$194.26$19.426-
15 +$189.52$18.952$71.10

*price indicative

RS Stock No.:
502-3036
Mfr. Part No.:
CF140.10.03.UL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Control Cable

Series

Chainflex CF140.UL

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

Yes

Outside Diameter

8.5mm

Cable Length

10m

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, EN

Hazardous Area Certification

No

Cable CSA

1mm²

American Wire Gauge

17AWG

Fire Behaviour

Flame Retardant

RoHS Status: Exempt

COO (Country of Origin):
JP

Chainflex® PVC Control Cable CF 140


Chainflex® PVC control cable CF 140 is designed for medium load requirements.

Features and Benefits


• Preferably indoor operations

• Shielded

• Especially for freely suspended travel distances, but also for gliding applications up to 50 m

• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1-1

• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)

• Without influence of oil

• Temperature moved from -5 ºC to 70 ºC

Standards

IEC 60332-1-2, CEI 20-35, FT1, VW-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy