Igus Chainflex CF140.UL Control Cable, 18 Cores, 0.5mm² 20 AWG, Screened, 25 m, Grey TPE Sheath

Subtotal (1 reel of 25 metres)*

$960.50

(exc. GST)

$1,056.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$960.50$38.42

*price indicative

RS Stock No.:
765-4017
Mfr. Part No.:
CF140.05.18.UL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Control Cable

Series

Chainflex CF140.UL

Number of Cores

18

Conductor Material

Bare Copper

Jacket Material

TPE

Jacket Colour

Grey

Armoured

Yes

Screened/Unscreened

Screened

Cable Length

25m

Outside Diameter

13.5mm

Voltage

300V

Conductor Type

Stranded

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN, CE

Hazardous Area Certification

No

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

American Wire Gauge

20AWG

COO (Country of Origin):
DE

Chainflex® PVC Control Cable CF 140


Chainflex® PVC control cable CF 140 is designed for medium load requirements.

Features and Benefits


• Preferably indoor operations

• Shielded

• Especially for freely suspended travel distances, but also for gliding applications up to 50 m

• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1-1

• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)

• Without influence of oil

• Temperature moved from -5 ºC to 70 ºC

Standards

IEC 60332-1-2, CEI 20-35, FT1, VW-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy