Alpha Wire Xtra-Guard 2 Performance Cable Control Cable, 2 Cores, 0.81mm² 18 AWG, Unscreened, 30 m, Black PVC Sheath
- RS Stock No.:
- 342-8502
- Mfr. Part No.:
- 25062 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$469.11
(exc. GST)
$516.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $469.11 | $15.637 |
*price indicative
- RS Stock No.:
- 342-8502
- Mfr. Part No.:
- 25062 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Xtra-Guard 2 Performance Cable | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Cable Length | 30m | |
| Outside Diameter | 5.74mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | CE, CSA, UL | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.81mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | Flame Retardant | |
| Number of Strands | 16 | |
| Core Strands | 16 x 250 μm | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Xtra-Guard 2 Performance Cable | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Cable Length 30m | ||
Outside Diameter 5.74mm | ||
Voltage 300V | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals CE, CSA, UL | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.81mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 18AWG | ||
Fire Behaviour Flame Retardant | ||
Number of Strands 16 | ||
Core Strands 16 x 250 μm | ||
Size of Strands 250μm | ||
Belden Alpha Wire Control Cable, 300V Voltage Rating, 30m Length - Xtra-Guard 2 Series - 25062 BK005
For industrial control systems that demand reliable data communication, look to this robust cable from Belden's Alpha Wire range. A polyurethane outer jacket means it withstands impact and abrasion, and is also resistant to chemicals and UV light, so you can depend on it in harsh conditions. As the cable has a minimum bend radius of 10 times its diameter, it's flexible and can be installed around corners and in tight spaces without the risk of cracking.
Features & Benefits
• Unterminated at both ends for customised connections
• Cable length of 30m offers enough supply for use in numerous jobs
• Pull tension of 25lb to prevent damage
• Conductors are colour-coded for easy identification and enhanced safety
Applications
• Military ground support systems
• CNC equipment
Can this cable withstand extreme temperatures?
Yes, this cable has a broad operating temperature range of -30°C to +90°C, so you can use it in demanding environments.
Approvals
UL AWM Style 20233; CSA AWM I A/B II A/B FT1; Passes UL VW-1 Flame Test; CSA FT1
Related links
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.81mm² 18 AWG 30 m, Black Polyvinyl
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.81mm² 18 AWG 30 m, Black Polyvinyl
- Alpha Wire XTRA-GUARD 2 Control Cable 0.81mm² 18 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.81mm² 18 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.23mm² 24 AWG 30 m, Black Polyvinyl
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.23mm² 24 AWG 30 m, Black Polyvinyl
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 1.23mm² 16 AWG 30 m, Black Polyvinyl
