Alpha Wire XTRA-GUARD 2 Control Cable, 4 Cores, 0.81mm² 18 AWG, Unscreened, 30 m, Black PVC Sheath
- RS Stock No.:
- 409-268
- Mfr. Part No.:
- 25064 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$740.85
(exc. GST)
$814.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 23 February 2027
- Plus 4 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $740.85 | $24.695 |
*price indicative
- RS Stock No.:
- 409-268
- Mfr. Part No.:
- 25064 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | XTRA-GUARD 2 | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.58mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.81mm² | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 18AWG | |
| Number of Strands | 16 | |
| Core Strands | 16 x 250 μm | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series XTRA-GUARD 2 | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.58mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Cable CSA 0.81mm² | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 18AWG | ||
Number of Strands 16 | ||
Core Strands 16 x 250 μm | ||
Size of Strands 250μm | ||
Belden XTRA-GUARD 2 Series Control Cable, 30m Cable Length, 4 Cores - 25064 BK005
This control cable provides multi-core signal and control connectivity for industrial and automation systems. Engineered for environments requiring compact, flexible cabling, it combines tinned copper conductors with a robust outer sheath to deliver safe operation up to moderate temperatures and voltages.
Features & Benefits
• Four tinned copper conductors for corrosion resistance and continuity
• 300V rating enabling use in typical control circuits
• Flame-retardant outer jacket reducing fire propagation risk
• Temperature endurance from -30 to 90°C for varied environments
• Unscreened design offering flexibility and reduced weight
• 6.58mm outside diameter for space-efficient installations
• 300V rating enabling use in typical control circuits
• Flame-retardant outer jacket reducing fire propagation risk
• Temperature endurance from -30 to 90°C for varied environments
• Unscreened design offering flexibility and reduced weight
• 6.58mm outside diameter for space-efficient installations
**Applications**
• Suitable for wiring control panels in manufacturing equipment
• Ideal for interconnecting sensors and actuators on production lines
• Used with motor starters and relay cabinets in automation systems
• Can be used for signal runs in building management systems
• Ideal for interconnecting sensors and actuators on production lines
• Used with motor starters and relay cabinets in automation systems
• Can be used for signal runs in building management systems
What conductor construction is used to maintain signal integrity?
Each core comprises multiple tinned copper strands arranged as 16-strand conductors to balance flexibility with low resistance.
How is the cable assembled to ensure stable core positioning?
The four insulated cores are cabled with a minimum twist rate and wrapped with non‑woven polyester tape to maintain component orientation and reduce movement.
What mechanical handling limits should installers observe during routing?
Minimum bend radius is ten times the cable diameter and maximum pull tension is 50 lb to avoid conductor or jacket damage.
Which sheath material and colours are available for identification?
The jacket is a polyvinyl chloride formulation supplied in black and other colour options for easy coding on site.
How are capacitance and inductance specified for system design?
Typical conductor-to-conductor capacitance is 30 pF/ft and nominal inductance is 0.18 μH/ft for electrical design calculations.
Related links
- Alpha Wire XTRA-GUARD 2 Control Cable 0.81mm² 18 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.81mm² 18 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.81mm² 18 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.81mm² 18 AWG 30 m, Black Polyvinyl
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.81mm² 18 AWG 30 m, Black Polyvinyl
