Alpha Wire Alpha Essentials Communication & Control Control Cable, 15 Cores, 0.09mm² 28 AWG, Screened, 100 m, Grey PVC
- RS Stock No.:
- 302-9048
- Mfr. Part No.:
- 3315 SL033
- Brand:
- Alpha Wire
Subtotal (1 reel of 100 metres)*
$1,340.52
(exc. GST)
$1,474.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,340.52 | $13.405 |
*price indicative
- RS Stock No.:
- 302-9048
- Mfr. Part No.:
- 3315 SL033
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 15 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.99mm | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE | |
| Cable CSA | 0.09mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 28AWG | |
| Size of Strands | 130μm | |
| Core Strands | 7 x 130 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 15 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.99mm | ||
Cable Length 100m | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE | ||
Cable CSA 0.09mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 28AWG | ||
Size of Strands 130μm | ||
Core Strands 7 x 130 μm | ||
Number of Strands 7 | ||
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 100 m, Slate
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 305 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 30 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 100 m, Slate Polyvinyl Chloride Sheath
