Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.09mm² 28 AWG, Screened, 100 m, Grey PVC
- RS Stock No.:
- 302-9004
- Mfr. Part No.:
- 3306 SL033
- Brand:
- Alpha Wire
Subtotal (1 reel of 100 metres)*
$599.06
(exc. GST)
$658.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $599.06 | $5.991 |
*price indicative
- RS Stock No.:
- 302-9004
- Mfr. Part No.:
- 3306 SL033
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 6 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Outside Diameter | 4.09mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.09mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | VW-1, FT4, FT1 | |
| American Wire Gauge | 28AWG | |
| Size of Strands | 130μm | |
| Core Strands | 7 x 130 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 6 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Outside Diameter 4.09mm | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.09mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour VW-1, FT4, FT1 | ||
American Wire Gauge 28AWG | ||
Size of Strands 130μm | ||
Core Strands 7 x 130 μm | ||
Number of Strands 7 | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 100m Cable Length, 6 Cores - 3306 SL033
This control cable is a screened, six-core cable designed for communication and control wiring in industrial and electronic systems. It combines tinned copper conductors, a slate PVC jacket and a robust insulating system to operate across a wide temperature span. The cable is suited to environments where signal integrity and flame performance are required, and is supplied on a 100m length for installation and spool-mounted distribution.
Features & Benefits
• Stranded 7-strand conductors deliver improved Flex performance
• Screened construction maximises immunity to EMI and noise
• PVC jacket resists mechanical wear in typical installations
• Rated to 600V for control and low-voltage power circuits
• Flame-behaviour VW-1, FT4, FT1 reduces fire propagation risk
• Wide operating range from -55 °C to 105 °C suits extremes
• Screened construction maximises immunity to EMI and noise
• PVC jacket resists mechanical wear in typical installations
• Rated to 600V for control and low-voltage power circuits
• Flame-behaviour VW-1, FT4, FT1 reduces fire propagation risk
• Wide operating range from -55 °C to 105 °C suits extremes
**Applications**
• Suitable for factory automation signal and control loops
• Ideal for connection to instrument panels and PLCs
• Used for remote circuit controls and telephony wiring
• Can be used for broadcast studio and audio control systems
• Suitable for security and monitoring installations requiring screened cable
• Ideal for connection to instrument panels and PLCs
• Used for remote circuit controls and telephony wiring
• Can be used for broadcast studio and audio control systems
• Suitable for security and monitoring installations requiring screened cable
What is the conductor construction and how does it help installation?
Each conductor is stranded with seven strands of tinned copper, which improves flexibility for routing and solderability where tinned surfaces aid termination.
How does the screening arrangement affect grounding practice?
The screen provides a return path for interference
it is usually terminated to earth at a single point to prevent ground loops while preserving signal integrity.
Which jacket colour and material are specified for identification and durability?
The outer jacket is slate-coloured PVC chosen for consistent identification and mechanical resistance in industrial routing.
In what lengths is the cable supplied for procurement?
It is provided as a 100m spool suitable for direct use or cutting to length on site.
Related links
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 30 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 305 m, Slate Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 30 m, Slate Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 30 m, Grey Polyvinyl Chloride Sheath
