AXINDUS HIFLEX-CH Multipair Data Cable, 8 Cores 0.75mm² 18 AWG, Screened, Grey Halogen Free Compound Sheath

Subtotal (1 reel of 100 metres)*

$1,598.35

(exc. GST)

$1,758.18

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +$1,598.35$15.984

*price indicative

RS Stock No.:
282-8157
Mfr. Part No.:
MCP4075SHB2
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Multipair Data Cable

Series

HIFLEX-CH

Number of Cores

8

Conductor Material

Bare Copper

Jacket Material

Halogen Free Compound

Jacket Colour

Grey

Screened/Unscreened

Screened

Standards/Approvals

IEC 60322 3 24, EN50575, IEC 60228

Maximum Operating Temperature

70°C

Cable CSA

0.75mm²

American Wire Gauge

18AWG

COO (Country of Origin):
TR
The CAE Groupe Shielded multi pair cables of type LiHCH TP, are used for analogue and digital signal transmission in control process equipment in measuring, control and adjustment technology, for data and signal transmission. The shielding by tinned copper braid and assembly of conductors in pairs protects them from low frequency electromagnetic interference. This cables are suitable for use in industrial, nuclear, steel, chemical factory and infrastructure sites open to the public.

Halogen free

Fire retardant

Flame retardant

Core identified by DIN47100

Related links