AXINDUS MDC2152 Data Cable, 2 Cores, 1.5mm² 16 AWG, Screened, 100 m, Blue Halogen Free Compound Sheath
- RS Stock No.:
- 282-8159
- Mfr. Part No.:
- MDC2152P510SH1
- Brand:
- AXINDUS
Subtotal (1 reel of 100 metres)*
$641.57
(exc. GST)
$705.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $641.57 | $6.416 |
*price indicative
- RS Stock No.:
- 282-8159
- Mfr. Part No.:
- MDC2152P510SH1
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Data Cable | |
| Series | MDC2152 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Halogen Free Compound | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.3mm | |
| Cable Length | 100m | |
| Voltage | 450V dc, 750V dc | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Data Cable | ||
Series MDC2152 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Halogen Free Compound | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.3mm | ||
Cable Length 100m | ||
Voltage 450V dc, 750V dc | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- TR
The CAE Groupe Composite cable has an outer diameter of approximately 8.30 mm. The cable contains conductors with a nominal section of 1.5 mm², consisting of a bare copper stranded core 28 x 0.245 mm and non halogen thermoplastic insulation. The cable also features pairs with a nominal section of 0.22 mm² also enclosed in non halogen thermoplastic insulation.
RoHS compliant
Blue halogen free sheath
Related links
- AXINDUS CY Multipair Data Cable Screened, Grey Halogen Free Compound Sheath
- AXINDUS CY Multipair Data Cable Screened, Grey Halogen Free Compound Sheath
- AXINDUS CY Multipair Data Cable Screened, Grey Halogen Free Compound Sheath
- AXINDUS CY Multipair Data Cable Screened, Grey Halogen Free Compound Sheath
- AXINDUS CY Multipair Data Cable Screened, Grey Halogen Free Compound Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² CSA 18 AWG 50 m, Grey Halogen Free Compound Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² CSA 18 AWG 50 m, Grey Halogen Free Compound Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 2.5 mm² CSA 14 AWG 50 m, Grey Halogen Free Compound Sheath
