Lapp OLFLEX CLASSIC 110 CY Control Cable, 4 Cores 0.75mm² 20 AWG, Screened Stranded, Transparent PVC Sheath
- RS Stock No.:
- 288-6600
- Distrelec Article No.:
- 300-73-274
- Mfr. Part No.:
- 1135104
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$1,023.47
(exc. GST)
$1,125.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,023.47 | $10.235 |
*price indicative
- RS Stock No.:
- 288-6600
- Distrelec Article No.:
- 300-73-274
- Mfr. Part No.:
- 1135104
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC 110 CY | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC 110 CY | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- FR
The Lapp OLFLEX CLASSIC VDE approved power and control cable for occasional flexible use and fixed installation for medium mechanical load conditions. It has 4 cores and 0.75 sq.mm cross sectional area of the conductor. It has PVC sheath and is transparent in colour.
Suitable for dry, damp and wet areas
Flame retardant
