Alpha Wire Alpha Essentials Communication & Control Control Cable, 20 Cores, 0.34mm² 22 AWG, Screened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-5728
- Mfr. Part No.:
- 3420 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$12,425.09
(exc. GST)
$13,667.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 13 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $12,425.09 | $40.738 |
*price indicative
- RS Stock No.:
- 277-5728
- Mfr. Part No.:
- 3420 SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 20 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 13.97mm | |
| Cable Length | 1000ft | |
| Voltage | 1000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | California Proposition 65, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, MIL W 16878/Type C 105°C / 1000 VRMS, REACH (EC 1907/2006) | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | EU | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 20 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 13.97mm | ||
Cable Length 1000ft | ||
Voltage 1000Vrms | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals California Proposition 65, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, MIL W 16878/Type C 105°C / 1000 VRMS, REACH (EC 1907/2006) | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification EU | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
- RS Stock No. 2774448
- Mfr. Part No. 1738C SL001
- RS Stock No. 2774401
- Mfr. Part No. 1305C SL001
- RS Stock No. 2775512
- Mfr. Part No. 6633 WH001
- RS Stock No. 2775356
- Mfr. Part No. 6349 SL001
Related links
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath












