Alpha Wire Alpha Essentials Communication & Control Control Cable, 9 Cores, 0.34mm² 22 AWG, Screened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-5514
- Mfr. Part No.:
- 6634 WH001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$8,349.20
(exc. GST)
$9,184.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 July 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $8,349.20 | $27.374 |
*price indicative
- RS Stock No.:
- 277-5514
- Mfr. Part No.:
- 6634 WH001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 9 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.199in | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | CE: EU Low Voltage Directive 2014/35/EU, Military MIL-W-16878/Type B 105°C / 600 VRMS, UL AWM/STYLE 2576 80°C / 150 VRMS VW-1 | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | EU | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | VW-1 | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 9 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Outside Diameter 0.199in | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals CE: EU Low Voltage Directive 2014/35/EU, Military MIL-W-16878/Type B 105°C / 600 VRMS, UL AWM/STYLE 2576 80°C / 150 VRMS VW-1 | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification EU | ||
Cable CSA 0.34mm² | ||
Fire Behaviour VW-1 | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
- RS Stock No. 2775535
- Mfr. Part No. 7632 WH001
- RS Stock No. 2775500
- Mfr. Part No. 6433 SL001
- RS Stock No. 2774490
- Mfr. Part No. 882209 SL001
- RS Stock No. 2775488
- Mfr. Part No. 6427 SL001
Related links
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, White Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath












