Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.34mm² 22 AWG, Screened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-5663
- Mfr. Part No.:
- 3211 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$2,451.52
(exc. GST)
$2,696.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,451.52 | $8.038 |
*price indicative
- RS Stock No.:
- 277-5663
- Mfr. Part No.:
- 3211 SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.171in | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU Low Voltage Directive 2014/35/EU, MIL-W-16878/Type B/N 105°C / 600 VRMS | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | California Proposition 65, EU, REACH | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Outside Diameter 0.171in | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU Low Voltage Directive 2014/35/EU, MIL-W-16878/Type B/N 105°C / 600 VRMS | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification California Proposition 65, EU, REACH | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
- RS Stock No. 2775660
- Mfr. Part No. 3210 SL001
- RS Stock No. 2775944
- Mfr. Part No. 2254/4 SL001
- RS Stock No. 2774985
- Mfr. Part No. M5335 SL001
- RS Stock No. 2775600
- Mfr. Part No. 2821/3 WH001
Related links
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath












