Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.75mm² 18 AWG, Screened, 100 ft, White PTFE
- RS Stock No.:
- 277-5639
- Mfr. Part No.:
- 2829/2 WH005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,837.69
(exc. GST)
$2,021.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,837.69 | $61.256 |
*price indicative
- RS Stock No.:
- 277-5639
- Mfr. Part No.:
- 2829/2 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Jacket Colour | White | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 100ft | |
| Outside Diameter | 0.202in | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | NEMA HP3-EXBHE, MIL-W-16878/4 (Type E) | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Jacket Colour White | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 100ft | ||
Outside Diameter 0.202in | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals NEMA HP3-EXBHE, MIL-W-16878/4 (Type E) | ||
Hazardous Area Certification No | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 18AWG | ||
RoHS Status: Exempt
Belden Alpha Essentials Communication & Control Series Control Cable, 100ft Cable Length, 600Vrms Voltage - 2829/2 WH005
This control cable is designed for industrial signal and control circuits where temperature resilience and screened conductors are required. It provides a Compact two-core screened solution with a white PTFE outer jacket suited to harsh thermal environments and electrical installations up to specified voltage ratings.
Features & Benefits
• Silver-plated copper conductors provide low-resistance connections
• PTFE insulation and jacket permit continuous service to 200°C
• Braid screen with ≥90% coverage reduces electromagnetic interference
• Rated for 600Vrms to support common control systems
• 19-strand conductors improve Flex life for routing and movement
• PTFE insulation and jacket permit continuous service to 200°C
• Braid screen with ≥90% coverage reduces electromagnetic interference
• Rated for 600Vrms to support common control systems
• 19-strand conductors improve Flex life for routing and movement
**Applications**
• Suitable for automation cabinet internal wiring in high-heat areas
• Ideal for instrumentation links in manufacturing lines
• Used with motor control panels requiring screened pairs
• Can be used for aerospace ground support equipment wiring
• Suitable for retrofit projects replacing PVC cables in ovens
• Ideal for instrumentation links in manufacturing lines
• Used with motor control panels requiring screened pairs
• Can be used for aerospace ground support equipment wiring
• Suitable for retrofit projects replacing PVC cables in ovens
What conductor construction supports repeated flexing?
Each core comprises 19 fine silver-plated copper strands, which increases flexibility and fatigue resistance compared with solid conductors.
How is screening implemented and what electrical benefit does it deliver?
A silver-plated copper braid provides a minimum of 90% coverage, lowering susceptibility to radiated noise and improving signal integrity for control circuits.
What mechanical limits govern installation routing?
The cable specifies a minimum bend radius of 10x cable diameter and a maximum pull tension of 34 lb to avoid damage during installation.
Which environmental regulations apply to the material content?
The construction complies with RoHS and REACH requirements and does not contain REACH candidate SVHCs above 0.1% by mass.
How is the cable packaged for supply?
It is available in continuous 100 ft lengths on a spool, with larger 1000 ft supply provided as multiple pieces not shorter than 100 ft.
- RS Stock No. 2775686
- Mfr. Part No. 3233 SL005
1 Reel of 30 Metre(s)
$610.00
- RS Stock No. 2775635
- Mfr. Part No. 2827/5 WH005
1 Reel of 30 Metre(s)
$3,154.87
- RS Stock No. 2775641
- Mfr. Part No. 2829/3 WH005
1 Reel of 30 Metre(s)
$2,519.64
- RS Stock No. 2775650
- Mfr. Part No. 2837/3 WH005
1 Reel of 30 Metre(s)
$1,952.16
Related links
- Alpha Wire DEF STAN Control Cable 1.5mm² 16 AWG 100 ft, White Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 0.5mm² 20 AWG 100 ft, Grey Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.35mm² 22 AWG 100 ft, White Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 0.35mm² 22 AWG 100 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 100 ft, White Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 0.75mm² 18 AWG 100 ft, White Polytetrafluoroethylene Sheath












