Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.5mm² 20 AWG, Screened, 100 ft, Grey PTFE
- RS Stock No.:
- 277-5599
- Mfr. Part No.:
- 2821/2 WH005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,561.34
(exc. GST)
$1,717.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,561.34 | $52.045 |
*price indicative
- RS Stock No.:
- 277-5599
- Mfr. Part No.:
- 2821/2 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 10 | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.149in | |
| Cable Length | 100ft | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | NEMA HP3-EXBEE, MIL-W-16878/4 (Type E) | |
| Maximum Operating Temperature | 200°C | |
| Hazardous Area Certification | EU | |
| Cable CSA | 0.5mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 10 | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.149in | ||
Cable Length 100ft | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals NEMA HP3-EXBEE, MIL-W-16878/4 (Type E) | ||
Maximum Operating Temperature 200°C | ||
Hazardous Area Certification EU | ||
Cable CSA 0.5mm² | ||
American Wire Gauge 20AWG | ||
RoHS Status: Exempt
The Alpha Wire high/low temperature cables are available for temperatures ranging from -55°C to 200°C. Its high-temperature materials such as teflon will help you select the right cable for control and power applications.
Satisfy rigorous requirements of temperature extremes
- RS Stock No. 2774930
- Mfr. Part No. M4666 SL005
1 Reel of 30 Metre(s)
$914.55
- RS Stock No. 2775007
- Mfr. Part No. M5370 SL005
1 Reel of 30 Metre(s)
$1,408.62
- RS Stock No. 2775959
- Mfr. Part No. 2256/4 SL005
1 Reel of 30 Metre(s)
$912.03
- RS Stock No. 2774922
- Mfr. Part No. M4662 SL005
1 Reel of 30 Metre(s)
$484.33
Related links
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 100 ft, Grey Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 1.23mm² 16 AWG 100 ft, Grey Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 1000 ft, Grey Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 0.75mm² 18 AWG 100 ft, White Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 1.5mm² 16 AWG 100 ft, White Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 0.24mm² 24 AWG 30 m, White Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath












