Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.25mm² 24 AWG, Screened, 100 ft, Grey PVC
- RS Stock No.:
- 277-5434
- Mfr. Part No.:
- 6386 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$593.76
(exc. GST)
$653.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $593.76 | $19.792 |
*price indicative
- RS Stock No.:
- 277-5434
- Mfr. Part No.:
- 6386 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 6 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Outside Diameter | 0.334in | |
| Cable Length | 100ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, REACH, RoHS, UL AWM/STYLE 2919 | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 6 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Outside Diameter 0.334in | ||
Cable Length 100ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, REACH, RoHS, UL AWM/STYLE 2919 | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
- RS Stock No. 2774873
- Mfr. Part No. M39252 SL005
1 Reel of 30 Metre(s)
$833.60
- RS Stock No. 2774884
- Mfr. Part No. M4606 SL005
1 Reel of 30 Metre(s)
$372.49
- RS Stock No. 2774579
- Mfr. Part No. M13195 SL005
1 Reel of 30 Metre(s)
$376.85
- RS Stock No. 2775321
- Mfr. Part No. 6330 SL005
1 Reel of 30 Metre(s)
$398.05
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey












