Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.25mm² 24 AWG, Screened, 500 ft, Grey PVC
- RS Stock No.:
- 277-5433
- Mfr. Part No.:
- 6386 SL002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$2,723.28
(exc. GST)
$2,995.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,723.28 | $17.916 |
*price indicative
- RS Stock No.:
- 277-5433
- Mfr. Part No.:
- 6386 SL002
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 6 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.334in | |
| Cable Length | 500ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA International C(UL) TYPE CMG 75°C FT4, California Proposition 65, CE: EU 2011/65/EU(RoHS2), CE: EU Low Voltage 2014/35/EU, REACH Regulation (EC 1907/2006), UL AWM/STYLE 2919, EU 2015/863/EU (RoHS3) | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 6 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.334in | ||
Cable Length 500ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA International C(UL) TYPE CMG 75°C FT4, California Proposition 65, CE: EU 2011/65/EU(RoHS2), CE: EU Low Voltage 2014/35/EU, REACH Regulation (EC 1907/2006), UL AWM/STYLE 2919, EU 2015/863/EU (RoHS3) | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24AWG | ||
RoHS Status: Exempt
- RS Stock No. 2774849
- Mfr. Part No. M39027 SL002
- RS Stock No. 2775389
- Mfr. Part No. 6366 SL002
- RS Stock No. 2774340
- Mfr. Part No. 1216C SL002
- RS Stock No. 2775307
- Mfr. Part No. 6320 SL002
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire 5096 Multicore Cable 0.25mm² 24 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5276 Multicore Cable 0.25mm² 24 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5116 Multicore Cable 0.25mm² 24 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5496 Cable 0.25mm² 24 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 8660 Cable 0.25mm² 24 AWG 500 ft, Grey Polyvinyl Chloride Sheath












