Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.75mm² 18 AWG, Screened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-5420
- Mfr. Part No.:
- 6381 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$13,176.97
(exc. GST)
$14,494.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 31 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $13,176.97 | $43.203 |
*price indicative
- RS Stock No.:
- 277-5420
- Mfr. Part No.:
- 6381 SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.452in | |
| Cable Length | 1000ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE: EU 2014/35/EU, CE: EU 2011/65/EU(RoHS2), CSA International CMG 75°C FT4, EU 2015/863/EU (RoHS3), California Proposition 65, REACH Regulation (EC 1907/2006), UL AWM/STYLE 2464 80°C / 300 VRMS CM 75°C VW-1 | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.452in | ||
Cable Length 1000ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE: EU 2014/35/EU, CE: EU 2011/65/EU(RoHS2), CSA International CMG 75°C FT4, EU 2015/863/EU (RoHS3), California Proposition 65, REACH Regulation (EC 1907/2006), UL AWM/STYLE 2464 80°C / 300 VRMS CM 75°C VW-1 | ||
Hazardous Area Certification No | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 18AWG | ||
RoHS Status: Exempt
- RS Stock No. 2774762
- Mfr. Part No. M3244 SL001
- RS Stock No. 2775492
- Mfr. Part No. 6429 SL001
- RS Stock No. 2775018
- Mfr. Part No. M5394 SL001
- RS Stock No. 2775200
- Mfr. Part No. 6056C SL001
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey












