Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.75mm² 18 AWG, Screened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-5474
- Mfr. Part No.:
- 6419 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$4,261.33
(exc. GST)
$4,687.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,261.33 | $13.972 |
*price indicative
- RS Stock No.:
- 277-5474
- Mfr. Part No.:
- 6419 SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 4 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 1000ft | |
| Outside Diameter | 8mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA CMG FT4, UL PLTC/CM, UL VW1 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 4 | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 1000ft | ||
Outside Diameter 8mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA CMG FT4, UL PLTC/CM, UL VW1 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 18AWG | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
- RS Stock No. 2774599
- Mfr. Part No. M13244 SL001
1 Reel of 305 Metre(s)
$2,415.98
- RS Stock No. 2774536
- Mfr. Part No. M1144 SL001
1 Reel of 305 Metre(s)
$5,799.13
- RS Stock No. 2775423
- Mfr. Part No. 6382 SL001
1 Reel of 305 Metre(s)
$15,410.33
- RS Stock No. 2775200
- Mfr. Part No. 6056C SL001
1 Reel of 305 Metre(s)
$7,609.71
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey












