Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.25mm² 24 AWG, Unscreened, 100 ft, Grey
- RS Stock No.:
- 277-4948
- Mfr. Part No.:
- M4698 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,075.85
(exc. GST)
$1,183.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,075.85 | $35.862 |
*price indicative
- RS Stock No.:
- 277-4948
- Mfr. Part No.:
- M4698 SL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 10 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 0.403in | |
| Cable Length | 100ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE: EU 2015/863/EU (RoHS3), CE: EU 2011/65/EU(RoHS2), CE: EU Low Voltage 2014/35/EU, CSA International FT4 C(UL) TYPE CMG 75°C, UL AWM/STYLE 2464 CMG 75°C | |
| Hazardous Area Certification | EU | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 10 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 0.403in | ||
Cable Length 100ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE: EU 2015/863/EU (RoHS3), CE: EU 2011/65/EU(RoHS2), CE: EU Low Voltage 2014/35/EU, CSA International FT4 C(UL) TYPE CMG 75°C, UL AWM/STYLE 2464 CMG 75°C | ||
Hazardous Area Certification EU | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.22mm² 24 AWG 100 ft, Grey
- Alpha Wire 5020 Multicore Cable 0.25mm² 24 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 500 ft, Grey
