Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.25mm² 24 AWG, Unscreened, 1000 ft, Grey
- RS Stock No.:
- 277-4402
- Mfr. Part No.:
- 1306C SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$3,738.66
(exc. GST)
$4,112.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 June 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,738.66 | $12.258 |
*price indicative
- RS Stock No.:
- 277-4402
- Mfr. Part No.:
- 1306C SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 10 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.283in | |
| Voltage | 300Vrms | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA International CMG FT4, EU Low Voltage 2014/35/EU, UL AWM/STYLE 2576 / 150 VRMS | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | California Proposition 65, EU, REACH | |
| Fire Behaviour | VW-1 | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 10 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Cable Length 1000ft | ||
Outside Diameter 0.283in | ||
Voltage 300Vrms | ||
Conductor Type Solid | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA International CMG FT4, EU Low Voltage 2014/35/EU, UL AWM/STYLE 2576 / 150 VRMS | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification California Proposition 65, EU, REACH | ||
Fire Behaviour VW-1 | ||
American Wire Gauge 24AWG | ||
RoHS Status: Exempt
- RS Stock No. 2775970
- Mfr. Part No. 2258/4 SL001
- RS Stock No. 2774824
- Mfr. Part No. M38906 SL001
- RS Stock No. 2774813
- Mfr. Part No. M3424 SL001
- RS Stock No. 2775902
- Mfr. Part No. 2213C SL001
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey












