Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 1.5 mm², Unscreened, 100ft, Grey PVC

Unavailable
RS will no longer stock this product.
RS Stock No.:
277-4476
Mfr. Part No.:
1771 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

100ft

RoHS Status: Exempt

The Alpha Wire Communication and Control Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts. It provide precise signal transmission in computers and control applications.

Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy