Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.34 mm², Screened, 1000ft, Grey PVC

Unavailable
RS will no longer stock this product.
RS Stock No.:
277-4984
Mfr. Part No.:
M5334 SL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Number of Cores

3

Cross Sectional Area

0.34 mm²

American Wire Gauge

22 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

1000ft

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.

Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy