Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.35mm² 22 AWG, Unscreened, 500 ft, Grey

Subtotal (1 reel of 152 metres)*

$1,175.13

(exc. GST)

$1,292.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,175.13$7.731

*price indicative

RS Stock No.:
277-4324
Mfr. Part No.:
1180C SL002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

10

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Armoured

No

Outside Diameter

0.279in

Cable Length

500ft

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Standards/Approvals

CSA International C(UL) TYPE CMG 75°C FT4, UL AWM/STYLE 2576 / 150 VRMS CM 75°C

Maximum Operating Temperature

80°C

Hazardous Area Certification

EU

Cable CSA

0.35mm²

American Wire Gauge

22AWG

Fire Behaviour

VW-1

RoHS Status: Exempt

The Alpha Wire Communication and Control Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts. It provide precise signal transmission in computers and control applications.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy