Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.03mm² 32 AWG, Unscreened, 1000 ft,
- RS Stock No.:
- 277-4282
- Mfr. Part No.:
- 1102 MC001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$3,072.48
(exc. GST)
$3,379.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,072.48 | $10.074 |
*price indicative
- RS Stock No.:
- 277-4282
- Mfr. Part No.:
- 1102 MC001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Multicolour | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Cable Length | 1000ft | |
| Voltage | 200Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH (EC 1907/2006), EU 2015/863/EU (RoHS3), EU 2011/65/EU(RoHS2), China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364 2014, China RoHS 2 per GB/T 26572 2011 | |
| Cable CSA | 0.03mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Multicolour | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Cable Length 1000ft | ||
Voltage 200Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH (EC 1907/2006), EU 2015/863/EU (RoHS3), EU 2011/65/EU(RoHS2), China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364 2014, China RoHS 2 per GB/T 26572 2011 | ||
Cable CSA 0.03mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 32AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.03mm² 32 AWG 100 ft,
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.05mm² 30 AWG 1000 ft,
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.05mm² 30 AWG 1000 ft,
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
