Alpha Wire Alpha Essentials Plenum Cable Multicore Cable, 2 Cores, 0.29mm² 24, Screened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 276-9729
- Mfr. Part No.:
- 58401 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,286.80
(exc. GST)
$1,415.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,286.80 | $4.219 |
*price indicative
- RS Stock No.:
- 276-9729
- Mfr. Part No.:
- 58401 SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Plenum Cable | |
| Product Type | Multicore Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.131in | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | California Proposition 65, UL CMP 75°C CL2P 75°C, CE: EU 2011/65/EU(RoHS2), CE: EU Low Voltage 2006/95/EC, CSA International FT6, REACH Regulation (EC 1907/2006) | |
| Cable CSA | 0.29mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Plenum Rated | |
| American Wire Gauge | 24 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Plenum Cable | ||
Product Type Multicore Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Outside Diameter 0.131in | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals California Proposition 65, UL CMP 75°C CL2P 75°C, CE: EU 2011/65/EU(RoHS2), CE: EU Low Voltage 2006/95/EC, CSA International FT6, REACH Regulation (EC 1907/2006) | ||
Cable CSA 0.29mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Plenum Rated | ||
American Wire Gauge 24 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Plenum Cable Series Twisted Pair Cable 0.2918 mm² Grey Sheath Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.29mm² 24 100 ft, Grey Polyvinyl
- Alpha Wire Alpha Essentials Plenum Cable Series Twisted Pair Cable 0.2918 mm² Grey Sheath Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.29mm² 24 100 ft, Grey Polyvinyl
- Alpha Wire ECO Multicore Cable 0.29mm² 24 100 ft, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 1000 ft, Grey Polyvinyl
- Alpha Wire 5336 Multicore Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5100 Multicore Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
