Schneider Electric Lexium Control Cable, 4 Cores, Unscreened, 10 m, Grey

Subtotal (1 unit)*

$421.39

(exc. GST)

$463.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$421.39

*price indicative

RS Stock No.:
276-2470
Mfr. Part No.:
VW3M8100R100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Lexium

Product Type

Control Cable

Number of Cores

4

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

10m

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electric Encoder cable is a connection accessory destined for servo motor to servo drive.

Good quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy