Igus Chainflex CF130.UL Control Cable, 4 Cores, 1.5mm² 15 AWG, Unscreened, 10 m, Grey PVC Sheath

Get a bulk buy discount

Add 15 more to save $72.90

View bulk pricing options

Subtotal (1 reel of 10 metres)*

$124.17

(exc. GST)

$136.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14$124.17$12.417-
15 +$119.31$11.931$72.90

*price indicative

RS Stock No.:
502-2948
Mfr. Part No.:
CF130.15.04.UL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

Chainflex CF130.UL

Product Type

Control Cable

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Outside Diameter

8mm

Cable Length

10m

Voltage

500V

Minimum Operating Temperature

-5°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

CE, EN

Cable CSA

1.5mm²

Hazardous Area Certification

No

Fire Behaviour

Flame Retardant

American Wire Gauge

15AWG

RoHS Status: Exempt

COO (Country of Origin):
JP

Chainflex® PVC Control Cable CF130


Chainflex® PVC control cable is designed for medium load requirements.

Features and Benefits


• Silicon-free

• Without influence of oil

• Not shielded

• Torsion resistant

• Preferably indoor applications

• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1

• Freely suspended travel distances and for gliding applications up to 50 m, Class 2

• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)

• Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)

Standards

IEC 60332-1-2, CEI 20-35, FT1, VW1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy