Schneider Electric VW3 Control Cable, Unscreened, 10 m, Grey

Subtotal (1 unit)*

$845.77

(exc. GST)

$930.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$845.77

*price indicative

RS Stock No.:
276-2416
Mfr. Part No.:
VW3L30010R100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

VW3

Product Type

Control Cable

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

10m

Standards/Approvals

EU-RoHS-Richtlinie, REACH-Verordnung

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electric Cable for safe torque off safety function for industrial connector.

Toxic heavy metal free

Green sustainable premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy