Schneider Electric Lexium Control Cable, Unscreened, 3 m, Black
- RS Stock No.:
- 276-2432
- Mfr. Part No.:
- VW3M1C10R30
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$508.61
(exc. GST)
$559.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $508.61 |
*price indicative
- RS Stock No.:
- 276-2432
- Mfr. Part No.:
- VW3M1C10R30
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Cable | |
| Series | Lexium | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 3m | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Cable | ||
Series Lexium | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 3m | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Pulse train input cable is a preassembled I/O and PTI cordset destined between servo drive and logic controller.
Good quality
Related links
- Schneider Electric Lexium Control Cable 3 m, Grey
- Schneider Electric Lexium Control Cable 20 m, Black
- Schneider Electric Lexium Control Cable 10 m, Grey
- Schneider Electric Lexium Control Cable 15 m, Grey
- Schneider Electric Lexium Control Cable 2 m, Grey
- Schneider Electric Lexium Control Cable 5 m, Grey
- Schneider Electric Lexium Control Cable 1 m, Grey
- Schneider Electric Lexium Control Cable Unscreened Grey
