Schneider Electric VW3 Computer Cable Assembly Kit, Unscreened, 5 m, Grey
- RS Stock No.:
- 276-2409
- Mfr. Part No.:
- VW3L2M211R50
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,470.99
(exc. GST)
$2,718.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,470.99 |
*price indicative
- RS Stock No.:
- 276-2409
- Mfr. Part No.:
- VW3L2M211R50
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | VW3 | |
| Product Type | Computer Cable Assembly Kit | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 5m | |
| Standards/Approvals | REACH Deklaration | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series VW3 | ||
Product Type Computer Cable Assembly Kit | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 5m | ||
Standards/Approvals REACH Deklaration | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric Pre-assembled cable kits for motion sequence with 2 I/O, 1 STO insert.
Toxic heavy metal free
Green sustainable premium product
Related links
- Schneider Electric Lexium Control Cable 5 m, Grey
- Schneider Electric Lexium Control Cable 15 m, Grey
- Schneider Electric Lexium Control Cable 1 m, Grey
- Schneider Electric Lexium Control Cable 2 m, Grey
- Schneider Electric Lexium Control Cable 10 m, Grey
- Schneider Electric Lexium Control Cable 3 m, Grey
- Schneider Electric Lexium Control Cable Unscreened Grey
- AXINDUS YSL/JZ Control Cable 0.75mm² 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
