AXINDUS 2XSL Power Cable, 4 Cores, 2.5mm², Screened, 100 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 267-6595
- Mfr. Part No.:
- 2XSLCYKJ4G25
- Brand:
- AXINDUS
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,421.94
(exc. GST)
$1,564.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,421.94 | $14.219 |
*price indicative
- RS Stock No.:
- 267-6595
- Mfr. Part No.:
- 2XSLCYKJ4G25
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Power Cable | |
| Series | 2XSL | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.3mm | |
| Cable Length | 100m | |
| Voltage | 1kV, 600kV | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Power Cable | ||
Series 2XSL | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.3mm | ||
Cable Length 100m | ||
Voltage 1kV, 600kV | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Resistant | ||
The CAE Grouped power, control and connecting cable for drive systems with frequency converter technology, for fixed laying and casually movement without tensile stress and without defined cable routing.
Suitable for use in dry, humid and wet rooms
Outdoor use only with UV-protection (black colour), no laying underground
Related links
- AXINDUS 2XSL Power Cable 1.5mm² 100 m, Black Polyvinyl Chloride Sheath
- AXINDUS 2XSL Power Cable 4mm² 100 m, Black Polyvinyl Chloride Sheath
- AXINDUS 2XSL Power Cable 6mm² 100 m, Black Polyvinyl Chloride Sheath
- Igus chainflex CF78.UL Control Cable 2.5mm² 100 m, Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
- Igus chainflex CF78.UL Control Cable 2.5mm² 100 m, Black Polyvinyl Chloride Sheath
- AXINDUS CY Control Cable Screened, Black Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
