AXINDUS CAELIFLEX Control Cable, 4 Cores 2.5mm² 14 AWG, Screened, Black Halogen Free Compound Sheath
- RS Stock No.:
- 282-8150
- Mfr. Part No.:
- 1KV90410250SHB2
- Brand:
- AXINDUS
Subtotal (1 reel of 100 metres)*
$1,992.86
(exc. GST)
$2,192.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,992.86 | $19.929 |
*price indicative
- RS Stock No.:
- 282-8150
- Mfr. Part No.:
- 1KV90410250SHB2
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | CAELIFLEX | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Halogen Free Compound | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | D1, IEC 60332-1-2, IEC 60228 Css 5, CPR: B2ca s1a, EN50575, A1, IEC 61034-2, IEC 60332-3-24, IEC 60754-1 & -2 | |
| American Wire Gauge | 14AWG | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series CAELIFLEX | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Halogen Free Compound | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals D1, IEC 60332-1-2, IEC 60228 Css 5, CPR: B2ca s1a, EN50575, A1, IEC 61034-2, IEC 60332-3-24, IEC 60754-1 & -2 | ||
American Wire Gauge 14AWG | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- TR
The CAE Groupe Shielded power cables of type LiHCH 1KV, are designed to supply power to high power industrial electrical equipment such as motors and controllers, but also in service equipment example inverters, servers. Their tinned copper braid gives them a good electromagnetic compatibility, EMC. This cables are suitable for use in industrial, nuclear, steel, chemical factory and infrastructure sites open to the public.
Halogen free
Fire retardant
Flame retardant
Related links
- AXINDUS CY Control Cable Screened, Black Polyvinyl Chloride Sheath
- AXINDUS CY Control Cable Screened, Black Polyvinyl Chloride Sheath
- AXINDUS CY Control Cable Screened Stranded, Black Polyvinyl Chloride Sheath
- AXINDUS CY Control Cable Screened, Black Polyvinyl Chloride Sheath
- AXINDUS CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 2.5mm² 14 AWG Grey, Silver Grey Polyvinyl Chloride Sheath
- Alpha Wire 8540 Cable 2.5mm² 14 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8540 Cable 2.5mm² 14 AWG 500 ft, Black Polyvinyl Chloride Sheath
