AXINDUS 2XSL Power Cable, 4 Cores, 1.5mm², Screened, 100 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 267-6594
- Mfr. Part No.:
- 2XSLCYKJ4G15
- Brand:
- AXINDUS
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,053.39
(exc. GST)
$1,158.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,053.39 | $10.534 |
*price indicative
- RS Stock No.:
- 267-6594
- Mfr. Part No.:
- 2XSLCYKJ4G15
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | 2XSL | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.6mm | |
| Cable Length | 100m | |
| Voltage | 1kV, 600kV | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0293 308 (HD308S2), IEC 60228, IEC 60332 1, RoHS | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series 2XSL | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.6mm | ||
Cable Length 100m | ||
Voltage 1kV, 600kV | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0293 308 (HD308S2), IEC 60228, IEC 60332 1, RoHS | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Resistant | ||
The CAE Grouped power, control and connecting cable for drive systems with frequency converter technology, for fixed laying and casually movement without tensile stress and without defined cable routing. Suitable for use in dry, humid and wet rooms. Outdoor use only with UV-protection (black colour), no laying underground.
Conductor material bare copper strand
Conductor class according to IEC 6022 cl. 5
Related links
- AXINDUS 2XSL Power Cable 4mm² 100 m, Black Polyvinyl Chloride Sheath
- AXINDUS 2XSL Power Cable 2.5mm² 100 m, Black Polyvinyl Chloride Sheath
- AXINDUS 2XSL Power Cable 6mm² 100 m, Black Polyvinyl Chloride Sheath
- Belden SY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF78.UL Control Cable 1.5mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO SY Control Cable Screened Transparent Polyvinyl Chloride Sheath
- Igus chainflex CF78.UL Control Cable 1.5mm² 100 m, Black Polyvinyl Chloride Sheath
- Igus chainflex CF78.UL Control Cable 1.5mm² 100 m, Black Polyvinyl Chloride Sheath
