AXINDUS HIFLEX-CY Control Cable, 12 Cores 0.25mm² 23 AWG, 100 m, Screened Stranded, Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$903.60

(exc. GST)

$993.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$903.60$9.036

*price indicative

RS Stock No.:
237-5815
Mfr. Part No.:
91210025
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Control Cable

Series

HIFLEX-CY

Number of Cores

12

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

100m

Conductor Type

Stranded

Standards/Approvals

Euroclass Eca

Maximum Operating Temperature

70°C

American Wire Gauge

23AWG

Cable CSA

0.25mm²

The CAE Groupe HIFLEX-CY series 12-core CY cable has a cross-section area of 0.25mm². The cable has bare copper stranded conductor with grey PVC core insulation and a tinned copper braid shield. It has rated voltage of 300V/300V and testing voltage of 1500V.

Flame retardant

Minimum bending radius of 8 x d(fixed)

Operating temperature range between -30°C and +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy