AXINDUS HIFLEX-Y Control Cable, 4 Cores, 0.34mm², Unscreened, 100 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 237-5806
- Mfr. Part No.:
- 90400034
- Brand:
- AXINDUS
Subtotal (1 reel of 100 metres)*
$304.68
(exc. GST)
$335.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $304.68 | $3.047 |
*price indicative
- RS Stock No.:
- 237-5806
- Mfr. Part No.:
- 90400034
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | HIFLEX-Y | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Outside Diameter | 4.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | NF C 32-070/C2 and IEC 60332-1 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series HIFLEX-Y | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Outside Diameter 4.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals NF C 32-070/C2 and IEC 60332-1 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
The CAE Groupe HIFLEX Y series 4-core YY cable has a cross-section area of 0.34mm². The cable has bare copper stranded conductor with grey PVC core insulation. It has rated voltage of 300V/300V and testing voltage of 1500V.
Flame retardant
Minimum bending radius of 7 x d(fixed)
Operating temperature range between -30°C and +70°C
Related links
- AXINDUS HIFLEX Y Control Cable 0.5 mm² Unscreened Grey PVC Sheath, 20AWG
- AXINDUS HIFLEX Y Control Cable 0.34 mm² Unscreened Grey PVC Sheath, 22AWG
- AXINDUS HIFLEX Y BP Control Cable 0.34 mm² Screened Grey PVC Sheath, 22AWG
- AXINDUS HIFLEX Y BP Control Cable 0.75 mm² Screened Grey PVC Sheath, 18AWG
- AXINDUS HIFLEX Y BP Control Cable 0.5 mm² Screened Grey PVC Sheath, 20AWG
- AXINDUS HIFLEX Y BP Control Cable 0.75 mm² Screened Grey PVC Sheath, 18AWG
- AXINDUS HIFLEX Y BP Control Cable 0.5 mm² Screened Grey PVC Sheath, 20AWG
- AXINDUS HIFLEX Y BP Control Cable 0.34 mm² Screened Grey PVC Sheath, 22AWG
