AXINDUS HIFLEX Y BP Control Cable, 6 Cores, 0.75 mm², LIYCY-BP, Screened, 100m, Grey PVC Sheath, 18AWG

Unavailable
RS will no longer stock this product.
RS Stock No.:
237-5844
Mfr. Part No.:
MPI375
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Series

HIFLEX Y BP

Number of Cores

6

Cross Sectional Area

0.75 mm²

American Wire Gauge

18AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

LIYCY-BP

Screened/Unscreened

Screened

Length

100m

Outer Diameter

10.1mm

Current Rating

12A

CPR Certification

Eca

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Insulation Material

PVC

Cable Shape

Twisted Pair

Earth Cable

No

Oil Resistant

No

COO (Country of Origin):
TR
The CAE Groupe HIFLEX Y BP series 3-core CY Cable has a cross-section area of 0.75mm². The cable has bare copper stranded conductor with grey PVC core insulation and copper braid tinned shield. It has rated voltage of 300V/300V and testing voltage of 1200V.

Flame retardant
Minimum bending radius of 7 x d(fixed)
Operating temperature range between -15°C and +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy