AXINDUS HIFLEX Y BP Control Cable, 4 Cores, 0.34 mm², LIYCY-BP, Screened, 100m, Grey PVC Sheath, 22AWG

Unavailable
RS will no longer stock this product.
RS Stock No.:
237-5839
Mfr. Part No.:
MPI234
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Series

HIFLEX Y BP

Number of Cores

4

Cross Sectional Area

0.34 mm²

American Wire Gauge

22AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

LIYCY-BP

Screened/Unscreened

Screened

Outer Diameter

7.6mm

Length

100m

Current Rating

5A

Standards Met

Euroclass Eca

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Earth Cable

No

Insulation Material

PVC

Cable Shape

Twisted Pair

Minimum Operating Temperature

-30°C

Oil Resistant

No

The CAE Groupe HIFLEX Y BP series 2-core CY Cable has a cross-section area of 0.34mm². The cable has bare copper stranded conductor with grey PVC core insulation and copper braid tinned shield. It has rated voltage of 300V/300V and testing voltage of 1200V.

Flame retardant
Minimum bending radius of 7 x d(fixed)
Operating temperature range between -15°C and +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy