AXINDUS HIFLEX-CY Control Cable, 2 Cores 0.25 mm², 100 m, Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 237-5803
- Mfr. Part No.:
- 90210025
- Brand:
- AXINDUS
Subtotal (1 reel of 100 metres)*
$304.24
(exc. GST)
$334.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $304.24 | $3.042 |
*price indicative
- RS Stock No.:
- 237-5803
- Mfr. Part No.:
- 90210025
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | HIFLEX-CY | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Standards/Approvals | NF C 32-070/C2 and IEC 60332-1 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.25 mm² | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series HIFLEX-CY | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Standards/Approvals NF C 32-070/C2 and IEC 60332-1 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.25 mm² | ||
The CAE Groupe HIFLEX-CY series 2-core CY cable has a cross-section area of 0.25mm². The cable has bare copper stranded conductor with grey PVC core insulation and a tinned copper braid shield. It has rated voltage of 300V/300V and testing voltage of 1500V.
Flame retardant
Minimum bending radius of 8 x d(fixed)
Operating temperature range between -30°C and +70°C
Related links
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
