AXINDUS HIFLEX-CY Control Cable, 19 Cores 1mm² 17 AWG, 100 m, Shielded Stranded, Grey PVC Sheath
- RS Stock No.:
- 237-5820
- Mfr. Part No.:
- 91910100
- Brand:
- AXINDUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-5820
- Mfr. Part No.:
- 91910100
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | HIFLEX-CY | |
| Product Type | Control Cable | |
| Number of Cores | 19 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Shielded | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Euroclass Eca | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 17AWG | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series HIFLEX-CY | ||
Product Type Control Cable | ||
Number of Cores 19 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Shielded | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Euroclass Eca | ||
Cable CSA 1mm² | ||
American Wire Gauge 17AWG | ||
The CAE Groupe HIFLEX-CY series 19-core CY cable has a cross-section area of 1mm². The cable has bare copper stranded conductor with grey PVC core insulation and a tinned copper braid shield. It has rated voltage of 300V/300V and testing voltage of 1500V.
Flame retardant
Minimum bending radius of 8 x d(fixed)
Operating temperature range between -30°C and +70°C
Related links
- AXINDUS LIYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS LiYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable 50 m Red Silicone Sheath
