Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores 16 AWG, Screened, 305 m, Grey PVC Sheath

Subtotal (1 reel of 305 metres)*

$2,237.79

(exc. GST)

$2,461.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
305 +$7.337$2,237.79

*price indicative

RS Stock No.:
187-1977
Mfr. Part No.:
2432C SL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

305m

Outside Diameter

5.99mm

Voltage

300V

Minimum Operating Temperature

-20°C

Standards/Approvals

UL, CE, CSA

Maximum Operating Temperature

75°C

Hazardous Area Certification

No

Fire Behaviour

Flame Retardant

American Wire Gauge

16AWG

Core Strands

19 x 117 μm

Size of Strands

117μm

Number of Strands

19

Alpha Wire Control Cable - 2432C SL001


Choose this Alpha Wire SL001 cable to ensure superior transmission of your electrical signals.

Alpha Wire’s range of communication and control cables offers you flexibility alongside fewer trade-offs. Available in a variety of insulation/jacketing materials, shielding options, and conductor counts, you can choose high-performance cabling for every application.

You can be sure that the SL001 Alpha Wire cables meet rigorous requirements of EMI performance, transmission distances, and temperature extremes, as they’re designed and constructed to high quality standards.

Applications:


Audio systems: speakers, microphones, intercoms

Broadcast and studio

Data transmission: RS-232, 422, 485

CAD/CAM

Computer peripherals

Business machines

Security systems: alarms, cameras, sensors

Control systems

Instrumentation systems

Point-of-sale systems

Banking systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy