Igus chainflex CFBUS.PVC Data Cable, 2 Cores 0.25mm² 24 AWG, Screened, 25 m, Purple TPE Sheath

Subtotal (1 reel of 25 metres)*

$412.01

(exc. GST)

$453.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$412.01$16.48

*price indicative

RS Stock No.:
185-4930
Mfr. Part No.:
CFBUS.PVC.001
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

chainflex CFBUS.PVC

Product Type

Data Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

TPE

Jacket Colour

Purple

Screened/Unscreened

Screened

Cable Length

25m

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

CTP, CSA, cRUus, VW-1, IEC 60332-1-2, DIN EN 50363-4-1, FT1, CE, CEI 20-35, UL, NFPA 79, EAC

American Wire Gauge

24AWG

Cable CSA

0.25mm²

COO (Country of Origin):
DE
Outer jacket: PVC

Overall shield

Flame retardant

UV-resistant

Application

For medium duty use

Minor oil influence

More suitable for indoor applications, but also for outdoor use at temperatures > 5 °C

Unsupported travel distances and up to 20 m for gliding applications

Bus connection cable for machining units/machine tools, handling, indoor cranes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy