Igus chainflex CFBUS Data Cable, 2 Cores 0.25mm² 24 AWG, Screened, 25 m, Purple TPE Sheath
- RS Stock No.:
- 185-4901
- Mfr. Part No.:
- CFBUS.001
- Brand:
- Igus
Subtotal (1 reel of 25 metres)*
$734.17
(exc. GST)
$807.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $734.17 | $29.367 |
*price indicative
- RS Stock No.:
- 185-4901
- Mfr. Part No.:
- CFBUS.001
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | chainflex CFBUS | |
| Product Type | Data Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Purple | |
| Screened/Unscreened | Screened | |
| Cable Length | 25m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series chainflex CFBUS | ||
Product Type Data Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material TPE | ||
Jacket Colour Purple | ||
Screened/Unscreened Screened | ||
Cable Length 25m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- DE
Outer jacket: TPE
Overall shield
Flame retardant
Hydrolysis and microbe-resistant
UV-resistant
Application
For extremely heavy duty applications
Almost unlimited resistance to oil, also with bio-oils
Indoor and outdoor applications without direct solar radiation
Unsupported travels and gliding applications of up to 400 m and more
Bus connection cable for storage and retrieval units, machining units/machine tools, quick handling, clean room, semiconductor insertion, indoor cranes, low-temperature applications
Related links
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS.PUR Data Cable Screened Purple Thermoplastic Elastomer Sheath
