Igus chainflex CFBUS Data Cable, 4 Cores 0.25mm² 24 AWG, Screened, 25 m, Purple TPE Sheath

Subtotal (1 reel of 25 metres)*

$548.98

(exc. GST)

$603.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$548.98$21.959

*price indicative

RS Stock No.:
185-4902
Mfr. Part No.:
CFBUS.020
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

chainflex CFBUS

Product Type

Data Cable

Number of Cores

4

Conductor Material

Copper

Jacket Material

TPE

Jacket Colour

Purple

Screened/Unscreened

Screened

Cable Length

25m

Conductor Type

Stranded

Standards/Approvals

CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Maximum Operating Temperature

70°C

Cable CSA

0.25mm²

American Wire Gauge

24AWG

COO (Country of Origin):
DE
Outer jacket: TPE

Overall shield

Flame retardant

Hydrolysis and microbe-resistant

UV-resistant

Application

For extremely heavy duty applications

Almost unlimited resistance to oil, also with bio-oils

Indoor and outdoor applications without direct solar radiation

Unsupported travels and gliding applications of up to 400 m and more

Bus connection cable for storage and retrieval units, machining units/machine tools, quick handling, clean room, semiconductor insertion, indoor cranes, low-temperature applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy