Igus chainflex CFBUS.LB Data Cable, 8 Cores 0.15mm² 26 AWG, Screened, 25 m, Purple TPE Sheath

Subtotal (1 reel of 25 metres)*

$895.88

(exc. GST)

$985.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$895.88$35.835

*price indicative

RS Stock No.:
185-4917
Mfr. Part No.:
CFBUS.LB.045
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Data Cable

Series

chainflex CFBUS.LB

Number of Cores

8

Conductor Material

Copper

Jacket Material

TPE

Jacket Colour

Purple

Screened/Unscreened

Screened

Cable Length

25m

Conductor Type

Stranded

Standards/Approvals

CE, EAC, DIN EN ISO 14644-1, CTP, DIN EN 60811-404, DIN EN 60754

Maximum Operating Temperature

70°C

American Wire Gauge

26AWG

Cable CSA

0.15mm²

COO (Country of Origin):
DE
Outer jacket: TPE

Overall shield

PVC-free

UV-resistant

Halogen-free

Application

For heaviest duty applications

Almost unlimited resistance to oil, also to bio-oils, Class 4

Indoor and outdoor applications without direct solar radiation

Unsupported travel distances and up to 400 m and more for gliding applications, Class 6

Bus connection cable for storage and retrieval equipment, machining units/machine tools, quick handling, clean room, semiconductor insertion, indoor cranes, low-temperature applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy