Igus chainflex CFBUS.LB Data Cable, 4 Cores 0.5mm² 20 AWG, Screened, 25 m, Purple TPE Sheath
- RS Stock No.:
- 185-4914
- Mfr. Part No.:
- CFBUS.LB.022
- Brand:
- Igus
Subtotal (1 reel of 25 metres)*
$585.14
(exc. GST)
$643.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $585.14 | $23.406 |
*price indicative
- RS Stock No.:
- 185-4914
- Mfr. Part No.:
- CFBUS.LB.022
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | chainflex CFBUS.LB | |
| Product Type | Data Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Purple | |
| Screened/Unscreened | Screened | |
| Cable Length | 25m | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, CTP, DIN EN 60754, DIN EN 60811-404, DIN EN ISO 14644-1, EAC | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.5mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series chainflex CFBUS.LB | ||
Product Type Data Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material TPE | ||
Jacket Colour Purple | ||
Screened/Unscreened Screened | ||
Cable Length 25m | ||
Conductor Type Stranded | ||
Standards/Approvals CE, CTP, DIN EN 60754, DIN EN 60811-404, DIN EN ISO 14644-1, EAC | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.5mm² | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
Outer jacket: TPE
Overall shield
PVC-free
UV-resistant
Halogen-free
Application
For heaviest duty applications
Almost unlimited resistance to oil, also to bio-oils, Class 4
Indoor and outdoor applications without direct solar radiation
Unsupported travel distances and up to 400 m and more for gliding applications, Class 6
Bus connection cable for storage and retrieval equipment, machining units/machine tools, quick handling, clean room, semiconductor insertion, indoor cranes, low-temperature applications
Related links
- Igus chainflex CFBUS.LB Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS.LB Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS.LB Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS.LB Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS.LB Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS.LB Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS.LB Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS.LB Data Cable Screened Purple Thermoplastic Elastomer Sheath
