Igus Chainflex CF140.UL Control Cable, 3 Cores, 0.5mm² 20 AWG, Screened, 50 m, Grey PVC Sheath
- RS Stock No.:
- 185-4830
- Mfr. Part No.:
- CF140.05.03.UL
- Brand:
- Igus
Subtotal (1 reel of 50 metres)*
$450.52
(exc. GST)
$495.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $450.52 | $9.01 |
*price indicative
- RS Stock No.:
- 185-4830
- Mfr. Part No.:
- CF140.05.03.UL
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Control Cable | |
| Series | Chainflex CF140.UL | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | Yes | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7mm | |
| Cable Length | 50m | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Control Cable | ||
Series Chainflex CF140.UL | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured Yes | ||
Screened/Unscreened Screened | ||
Outside Diameter 7mm | ||
Cable Length 50m | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 | ||
Hazardous Area Certification No | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
Chainflex® PVC Control Cable CF 140
Chainflex® PVC control cable CF 140 is designed for medium load requirements.
Features and Benefits
• Preferably indoor operations
• Shielded
• Especially for freely suspended travel distances, but also for gliding applications up to 50 m
• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1-1
• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
• Without influence of oil
• Temperature moved from -5 ºC to 70 ºC
Standards
IEC 60332-1-2, CEI 20-35, FT1, VW-1
Related links
- Igus Chainflex CF140.UL Control Cable 0.5mm² 20 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF140.UL Control Cable 0.5mm² 20 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF140.UL Control Cable 2.5mm² 14 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF140.UL Control Cable 2.5mm² 14 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF140.UL Control Cable 1.5mm² 16 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF140.UL Control Cable 0.75mm² 18 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF140.UL Control Cable 1.5mm² 15 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF140.UL Control Cable 0.75mm² 18 AWG 25 m, Grey Thermoplastic Elastomer Sheath
