Igus Chainflex CF130.UL Control Cable, 3 Cores, 2.5mm² 14 AWG, Unscreened, 25 m, Grey PVC Sheath

Subtotal (1 reel of 25 metres)*

$355.43

(exc. GST)

$390.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$355.43$14.217

*price indicative

RS Stock No.:
185-4823
Mfr. Part No.:
CF130.25.03.UL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

Chainflex CF130.UL

Product Type

Control Cable

Number of Cores

3

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Armoured

Yes

Outside Diameter

8.5mm

Cable Length

25m

Voltage

300V

Conductor Type

Stranded

Minimum Operating Temperature

-5°C

Standards/Approvals

CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Cable CSA

2.5mm²

American Wire Gauge

14AWG

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
Outer jacket: PVC

Flame retardant

Silicone-free

Oil resistance: No oil resistance

CFRIP®

Application

For medium duty use

Without influence of oil

Preferably indoor applications

Unsupported travel distances and up to 50 m for gliding applications

Wood/stone processing, packaging industry, supply systems, handling, adjusting equipment

1 Reel of 25 Metre(s)
$429.37
1 Reel of 25 Metre(s)
$241.74
Each
$9.23
1 Reel of 10 Metre(s)
$98.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy