Igus Chainflex CF130.UL Control Cable, 4 Cores, 2.5mm² 14 AWG, Unscreened, 25 m, Grey PVC Sheath
- RS Stock No.:
- 188-4758
- Mfr. Part No.:
- CF130.25.04.UL
- Brand:
- Igus
Subtotal (1 reel of 25 metres)*
$539.40
(exc. GST)
$593.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $539.40 | $21.576 |
*price indicative
- RS Stock No.:
- 188-4758
- Mfr. Part No.:
- CF130.25.04.UL
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | Chainflex CF130.UL | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | Yes | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.5mm | |
| Cable Length | 25m | |
| Voltage | 300V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series Chainflex CF130.UL | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured Yes | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.5mm | ||
Cable Length 25m | ||
Voltage 300V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- DE
Requirements: For medium duty applications
Outer jacket: PVC
Flame retardant
Silicone-free
Oil resistance: No oil resistance
CFRIP®For medium duty use
Without influence of oil
Preferably indoor applications
Unsupported travel distances and up to 50 m for gliding applications
Wood/stone processing, packaging industry, supply systems, handling, adjusting equipment
- RS Stock No. 1854823
- Mfr. Part No. CF130.25.03.UL
1 Reel of 25 Metre(s)
$355.43
- RS Stock No. 7653995
- Mfr. Part No. CF130.15.04.UL
1 Reel of 25 Metre(s)
$271.68
- RS Stock No. 2288792
- Mfr. Part No. CF130.25.04.UL (100m)
1 Reel of 100 Metre(s)
$1,682.00
- RS Stock No. 5022948
- Mfr. Part No. CF130.15.04.UL
1 Reel of 10 Metre(s)
$124.17
Related links
- Igus Chainflex CF130.UL Control Cable 2.5mm² 13 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 2.5mm² 13 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 2.5mm² 14 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 2.5mm² 14 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 2.5mm² 14 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 0.5mm² 20 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 1mm² 17 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 1.5mm² 15 AWG 25 m, Grey Polyvinyl Chloride Sheath












