Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.09mm² 28 AWG, Screened, 305 m, Black
- RS Stock No.:
- 180-7524
- Mfr. Part No.:
- 3306 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$2,123.00
(exc. GST)
$2,335.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,123.00 | $6.961 |
*price indicative
- RS Stock No.:
- 180-7524
- Mfr. Part No.:
- 3306 SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 6 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.09mm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | CE Certified | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.09mm² | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 130 μm | |
| Number of Strands | 7 | |
| Size of Strands | 130μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 6 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.09mm | ||
Cable Length 305m | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals CE Certified | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.09mm² | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 130 μm | ||
Number of Strands 7 | ||
Size of Strands 130μm | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer tradeoffs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 305 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 305 m, Slate Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 305 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 30 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.09mm² 28 AWG 100 m, Slate Polyvinyl Chloride Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Black, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Slate Polyvinyl
