AXINDUS CAELIFLEX Control Cable, 4 Cores, 1.5mm² 15 AWG, Unscreened, 100 m, Grey PVC Sheath

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-9267
Mfr. Part No.:
1040150
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Series

CAELIFLEX

Product Type

Control Cable

Number of Cores

4

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

7.1mm

Cable Length

100m

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60228, IEC 60332-1, NF C 32-070/C2

Hazardous Area Certification

No

Cable CSA

1.5mm²

American Wire Gauge

15AWG

Fire Behaviour

Flame Retardant

COO (Country of Origin):
TR

Unshielded flexible control cables - CAELIFLEX series


CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation.

Features and Benefits


• Unshielded flexible control cables – black numbered + G / Y

• Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)

• Colour-coded according to DIN VDE 0293

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy